


VLP2-F-5 | |
|---|---|
DigiKey Part Number | VLP2-F-5-ND |
Manufacturer | |
Manufacturer Product Number | VLP2-F-5 |
Description | LED LIGHT PIPE CLR VERT 26.1MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid |
Datasheet | Datasheet |
EDA/CAD Models | VLP2-F-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Lens Style | Round with Flat Top | |
Lens Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,91300 € | 9,13 € |
| 100 | 0,68380 € | 68,38 € |
| 500 | 0,58236 € | 291,18 € |
| 1.000 | 0,54917 € | 549,17 € |
| 2.000 | 0,52104 € | 1.042,08 € |
| 5.000 | 0,49033 € | 2.451,65 € |
| 10.000 | 0,47122 € | 4.712,20 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |

