


VLP2-F-3 | |
|---|---|
DigiKey Part Number | VLP2-F-3-ND |
Manufacturer | |
Manufacturer Product Number | VLP2-F-3 |
Description | LED LIGHT PIPE CLR VERT 16.5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid |
Datasheet | Datasheet |
EDA/CAD Models | VLP2-F-3 Models |
Category | Color Clear |
Manufacturer Essentra Components | Configuration Single |
Series | Type Rigid |
Packaging Bulk | Lens Style Round with Flat Top |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,81800 € | 8,18 € |
| 100 | 0,60950 € | 60,95 € |
| 500 | 0,51740 € | 258,70 € |
| 1.000 | 0,48726 € | 487,26 € |
| 2.000 | 0,46169 € | 923,38 € |
| 5.000 | 0,43378 € | 2.168,90 € |
| 10.000 | 0,41640 € | 4.164,00 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |

