


VLP2-F-1 | |
|---|---|
DigiKey Part Number | RPC5351-ND |
Manufacturer | |
Manufacturer Product Number | VLP2-F-1 |
Description | LED LIGHT PIPE CLR VERT 12.7MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid |
Datasheet | Datasheet |
EDA/CAD Models | VLP2-F-1 Models |
Category | Color Clear |
Manufacturer Essentra Components | Configuration Single |
Series | Type Rigid |
Packaging Bulk | Lens Style Round with Flat Top |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,66000 € | 6,60 € |
| 100 | 0,48780 € | 48,78 € |
| 500 | 0,41108 € | 205,54 € |
| 1.000 | 0,38595 € | 385,95 € |
| 2.000 | 0,36463 € | 729,26 € |
| 5.000 | 0,34135 € | 1.706,75 € |
| 10.000 | 0,32684 € | 3.268,40 € |
| 25.000 | 0,31103 € | 7.775,75 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |


