Light Pipe Single Clear Rigid
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Light Pipe Single Clear Rigid
Supporting your Project: Printed Circuit Board Solutions

VLP2-D-3

DigiKey Part Number
RPC5348-ND
Manufacturer
Manufacturer Product Number
VLP2-D-3
Description
LED LIGHT PIPE CLR VERT 16.5MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear Rigid
Datasheet
 Datasheet
EDA/CAD Models
VLP2-D-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Color
Clear
Configuration
Single
Type
Rigid
Lens Style
Round with Domed Top
Lens Size
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,17000 €1,17 €
100,82800 €8,28 €
1000,61720 €61,72 €
5000,52392 €261,96 €
1.0000,49340 €493,40 €
2.0000,46751 €935,02 €
5.0000,43925 €2.196,25 €
10.0000,42164 €4.216,40 €
Manufacturers Standard Package
Unit Price without VAT:1,17000 €
Unit Price with VAT:1,39230 €