


VGS-4 | |
|---|---|
DigiKey Part Number | RPC5338-ND |
Manufacturer | |
Manufacturer Product Number | VGS-4 |
Description | SHOULDER SCREW ROUND PHIL M3X0.5 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | M3x0.5 Round Head Shoulder Screw Phillips Drive Steel |
Datasheet | Datasheet |
EDA/CAD Models | VGS-4 Models |
Category | Thread Size M3x0.5 |
Manufacturer Essentra Components | Head Diameter 0.218" (5.54mm) |
Series | Head Height 0.095" (2.41mm) |
Packaging Bulk | Length - Below Head 0.405" (10.29mm) |
Part Status Active | Length - Overall 0.500" (12.70mm) 1/2" |
Type Shoulder Screw | Material Steel |
Screw Head Type Round Head | Plating Zinc |
Drive Type Phillips |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09111 € | 91,11 € |
| 2.000 | 0,08676 € | 173,52 € |
| 3.000 | 0,08431 € | 252,93 € |
| 5.000 | 0,08132 € | 406,60 € |
| 7.000 | 0,07941 € | 555,87 € |
| 10.000 | 0,07744 € | 774,40 € |
| Unit Price without VAT: | 0,09111 € |
|---|---|
| Unit Price with VAT: | 0,10842 € |

