


VGS-3 | |
|---|---|
DigiKey Part Number | RPC3273-ND |
Manufacturer | |
Manufacturer Product Number | VGS-3 |
Description | SHOULDER SCREW ROUND PHIL #6-32 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | #6-32 Round Head Shoulder Screw Phillips Drive Steel |
Datasheet | Datasheet |
EDA/CAD Models | VGS-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shoulder Screw | |
Screw Head Type | Round Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | #6-32 | |
Head Diameter | 0.218" (5.54mm) | |
Head Height | 0.095" (2.41mm) | |
Length - Below Head | 0.395" (10.03mm) | |
Length - Overall | 0.490" (12.45mm) | |
Material | Steel | |
Plating | Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,11457 € | 114,57 € |
| 2.000 | 0,10910 € | 218,20 € |
| 3.000 | 0,10601 € | 318,03 € |
| 5.000 | 0,10226 € | 511,30 € |
| 7.000 | 0,09986 € | 699,02 € |
| 10.000 | 0,09738 € | 973,80 € |
| 25.000 | 0,09128 € | 2.282,00 € |
| 50.000 | 0,08693 € | 4.346,50 € |
| 100.000 | 0,08278 € | 8.278,00 € |
| Unit Price without VAT: | 0,11457 € |
|---|---|
| Unit Price with VAT: | 0,13634 € |

