#6-32 Round Head Shoulder Screw Phillips Drive Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#6-32 Round Head Shoulder Screw Phillips Drive Steel
Supporting your Project: Printed Circuit Board Solutions

VGS-1

DigiKey Part Number
RPC5336-ND
Manufacturer
Manufacturer Product Number
VGS-1
Description
SHOULDER SCREW ROUND PHIL #6-32
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
#6-32 Round Head Shoulder Screw Phillips Drive Steel
Datasheet
 Datasheet
EDA/CAD Models
VGS-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Shoulder Screw
Screw Head Type
Round Head
Drive Type
Phillips
Features
-
Thread Size
#6-32
Head Diameter
0.218" (5.54mm)
Head Height
0.095" (2.41mm)
Length - Below Head
0.405" (10.29mm)
Length - Overall
0.500" (12.70mm) 1/2"
Material
Steel
Plating
Zinc
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.005
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,10978 €109,78 €
2.0000,10454 €209,08 €
3.0000,10158 €304,74 €
5.0000,09798 €489,90 €
7.0000,09568 €669,76 €
10.0000,09331 €933,10 €
25.0000,08746 €2.186,50 €
50.0000,08329 €4.164,50 €
100.0000,07932 €7.932,00 €
Manufacturers Standard Package
Unit Price without VAT:0,10978 €
Unit Price with VAT:0,13064 €