


VCC-84584 | |
|---|---|
DigiKey Part Number | RPC1880-ND |
Manufacturer | |
Manufacturer Product Number | VCC-84584 |
Description | CBL CLIP BENDABLE BLACK FASTENER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Bendable Black Fastener 0.902" (22.91mm) |
Datasheet | Datasheet |
EDA/CAD Models | VCC-84584 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Bendable | |
Type Attributes | - | |
Opening Size | 0.902" (22.91mm) | |
Mounting Type | Fastener | |
Material | Steel | |
Color | Black | |
Length | 3.310" (84.07mm) | |
Width | 0.180" (4.57mm) | |
Height | - | |
Panel Hole Size | 0.177" (4.50mm) | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | Protective Coating | |
Screw Size | #8 (M4) | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,79600 € | 7,96 € |
| 25 | 0,74600 € | 18,65 € |
| 50 | 0,71040 € | 35,52 € |
| 100 | 0,67640 € | 67,64 € |
| 250 | 0,63404 € | 158,51 € |
| 500 | 0,60372 € | 301,86 € |
| 1.000 | 0,57490 € | 574,90 € |
| 3.000 | 0,53202 € | 1.596,06 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |


