


VCC-84576 | |
|---|---|
DigiKey Part Number | RPC3272-ND |
Manufacturer | |
Manufacturer Product Number | VCC-84576 |
Description | CBL CLIP BENDABLE BLACK FASTENER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Bendable Black Fastener 0.815" (20.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | VCC-84576 Models |
Category | Material Steel |
Manufacturer Essentra Components | Color Black |
Series | Length 2.990" (75.95mm) |
Packaging Bulk | Width 0.180" (4.57mm) |
Part Status Active | Panel Hole Size 0.177" (4.50mm) |
Type Clip, Bendable | Features Protective Coating |
Opening Size 0.815" (20.70mm) | Screw Size #8 (M4) |
Mounting Type Fastener | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,51900 € | 5,19 € |
| 25 | 0,48680 € | 12,17 € |
| 50 | 0,46380 € | 23,19 € |
| 100 | 0,44150 € | 44,15 € |
| 250 | 0,41380 € | 103,45 € |
| 500 | 0,39404 € | 197,02 € |
| 1.000 | 0,37521 € | 375,21 € |
| 3.000 | 0,34722 € | 1.041,66 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |


