


VCC-83028 | |
|---|---|
DigiKey Part Number | RPC2146-ND |
Manufacturer | |
Manufacturer Product Number | VCC-83028 |
Description | CBL CLIP BENDABLE BLACK FASTENER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Bendable Black Fastener 0.224" (5.69mm) |
Datasheet | Datasheet |
EDA/CAD Models | VCC-83028 Models |
Category | Material Steel |
Manufacturer Essentra Components | Color Black |
Series | Length 1.100" (27.94mm) |
Packaging Bulk | Width 0.120" (3.05mm) |
Part Status Active | Panel Hole Size 0.118" (3.00mm) |
Type Clip, Bendable | Features Protective Coating |
Opening Size 0.224" (5.69mm) | Screw Size #4 (M3) |
Mounting Type Fastener | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,57200 € | 5,72 € |
| 25 | 0,53640 € | 13,41 € |
| 50 | 0,51080 € | 25,54 € |
| 100 | 0,48630 € | 48,63 € |
| 250 | 0,45580 € | 113,95 € |
| 500 | 0,43404 € | 217,02 € |
| 1.000 | 0,41331 € | 413,31 € |
| 3.000 | 0,38248 € | 1.147,44 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |


