


VCC-63048 | |
|---|---|
DigiKey Part Number | RPC1453-ND |
Manufacturer | |
Manufacturer Product Number | VCC-63048 |
Description | CBL CLIP BENDABLE BLACK FASTENER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Bendable Black Fastener 0.500" (12.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | VCC-63048 Models |
Category | Material Steel |
Manufacturer Essentra Components | Color Black |
Series | Length 1.890" (48.00mm) |
Packaging Bulk | Width 0.080" (2.03mm) |
Part Status Active | Panel Hole Size 0.118" (3.00mm) |
Type Clip, Bendable | Features Protective Coating |
Opening Size 0.500" (12.70mm) | Screw Size #4 (M3) |
Mounting Type Fastener | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,87700 € | 8,77 € |
| 25 | 0,82240 € | 20,56 € |
| 50 | 0,78300 € | 39,15 € |
| 100 | 0,74550 € | 74,55 € |
| 250 | 0,69884 € | 174,71 € |
| 500 | 0,66546 € | 332,73 € |
| 1.000 | 0,63368 € | 633,68 € |
| 3.000 | 0,58642 € | 1.759,26 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

