


V-1011 | |
|---|---|
DigiKey Part Number | RPC2143-ND |
Manufacturer | |
Manufacturer Product Number | V-1011 |
Description | CBL CLIP U-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, U-Type Black Fastener 1.380" (35.05mm) |
Datasheet | Datasheet |
EDA/CAD Models | V-1011 Models |
Category | Color Black |
Manufacturer Essentra Components | Length 1.250" (31.75mm) |
Series | Width 1.130" (28.70mm) |
Packaging Bulk | Height 1.340" (34.04mm) |
Part Status Active | Panel Hole Size 0.156" (3.96mm) |
Type Clip, U-Type | Material Flammability Rating UL94 V-0 |
Opening Size 1.380" (35.05mm) | Features Flame Retardant |
Mounting Type Fastener | Screw Size #6 (M3.5) |
Material Polyvinyl Chloride (PVC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,76800 € | 7,68 € |
| 25 | 0,72000 € | 18,00 € |
| 50 | 0,68560 € | 34,28 € |
| 100 | 0,65300 € | 65,30 € |
| 300 | 0,60420 € | 181,26 € |
| 500 | 0,58278 € | 291,39 € |
| 1.000 | 0,55495 € | 554,95 € |
| 2.500 | 0,52021 € | 1.300,52 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |



