


USR-1 | |
|---|---|
DigiKey Part Number | RPC3270-ND |
Manufacturer | |
Manufacturer Product Number | USR-1 |
Description | SNAP RIVET NYLON BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Snap Rivet 0.276" ~ 0.315" (7.01mm ~ 8.00mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | USR-1 Models |
Category | Head Diameter 0.787" (19.99mm) |
Manufacturer Essentra Components | Head Height 0.142" (3.61mm) |
Series | Hole Diameter 0.315" (8.00mm) |
Packaging Bulk | Grip Range 0.276" ~ 0.315" (7.01mm ~ 8.00mm) |
Part Status Active | Features Unscrewing |
Type Snap Rivet | Color Black |
Rivet Length 0.866" (22.00mm) | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 5 | 0,52600 € | 2,63 € |
| 10 | 0,49000 € | 4,90 € |
| 25 | 0,44720 € | 11,18 € |
| 50 | 0,41940 € | 20,97 € |
| 100 | 0,39430 € | 39,43 € |
| 250 | 0,36520 € | 91,30 € |
| 500 | 0,34592 € | 172,96 € |
| 1.000 | 0,32866 € | 328,66 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

