
UN9997A | |
|---|---|
DigiKey Part Number | 145-UN9997A-ND |
Manufacturer | |
Manufacturer Product Number | UN9997A |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Red |
Series | Material Low-Density Polyethylene |
Packaging Bulk | Flange Diameter 0.575" (14.61mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 5 | 0,22600 € | 1,13 € |
| 10 | 0,20900 € | 2,09 € |
| 25 | 0,19000 € | 4,75 € |
| 50 | 0,17720 € | 8,86 € |
| 100 | 0,16600 € | 16,60 € |
| 250 | 0,15280 € | 38,20 € |
| 500 | 0,14412 € | 72,06 € |
| 1.000 | 0,13634 € | 136,34 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

