
UN9996A | |
|---|---|
DigiKey Part Number | 145-UN9996A-ND |
Manufacturer | |
Manufacturer Product Number | UN9996A |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Red |
Series | Material Low-Density Polyethylene |
Packaging Bulk | Flange Diameter 0.438" (11.13mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 5 | 0,21400 € | 1,07 € |
| 10 | 0,19800 € | 1,98 € |
| 25 | 0,18000 € | 4,50 € |
| 50 | 0,16780 € | 8,39 € |
| 100 | 0,15710 € | 15,71 € |
| 250 | 0,14468 € | 36,17 € |
| 500 | 0,13648 € | 68,24 € |
| 1.000 | 0,12913 € | 129,13 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

