
UN9774A | |
|---|---|
DigiKey Part Number | 145-UN9774A-ND |
Manufacturer | |
Manufacturer Product Number | UN9774A |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Red | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 1.240" (31.50mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 5 | 0,48400 € | 2,42 € |
| 10 | 0,44900 € | 4,49 € |
| 25 | 0,40960 € | 10,24 € |
| 50 | 0,38380 € | 19,19 € |
| 100 | 0,36070 € | 36,07 € |
| 250 | 0,33388 € | 83,47 € |
| 500 | 0,31608 € | 158,04 € |
| 1.000 | 0,30017 € | 300,17 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

