
UN9765A | |
|---|---|
DigiKey Part Number | 145-UN9765A-ND |
Manufacturer | |
Manufacturer Product Number | UN9765A |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Red |
Series | Material Low-Density Polyethylene |
Packaging Bulk | Flange Diameter 1.475" (37.47mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 5 | 0,27600 € | 1,38 € |
| 10 | 0,25500 € | 2,55 € |
| 25 | 0,23160 € | 5,79 € |
| 50 | 0,21640 € | 10,82 € |
| 100 | 0,20300 € | 20,30 € |
| 250 | 0,18724 € | 46,81 € |
| 500 | 0,17684 € | 88,42 € |
| 1.000 | 0,16756 € | 167,56 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

