


UMS-16-45A-RT | |
|---|---|
DigiKey Part Number | RPC5327-ND |
Manufacturer | |
Manufacturer Product Number | UMS-16-45A-RT |
Description | CBL TIE RELEASEABLE BLACK 50LB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard, Releasable Black 1.00" (25.40mm) 0.500" (12.70mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
EDA/CAD Models | UMS-16-45A-RT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Releasable | |
Bundle Diameter | 1.00" (25.40mm) | |
Width | 0.500" (12.70mm) | |
Mounting Type | Adhesive Back, Mounting Base | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,88710 € | 188,71 € |
| 200 | 1,79695 € | 359,39 € |
| 300 | 1,74627 € | 523,88 € |
| 500 | 1,68444 € | 842,22 € |
| 700 | 1,64493 € | 1.151,45 € |
| 1.000 | 1,60406 € | 1.604,06 € |
| 2.500 | 1,50371 € | 3.759,28 € |
| 5.000 | 1,43201 € | 7.160,05 € |
| Unit Price without VAT: | 1,88710 € |
|---|---|
| Unit Price with VAT: | 2,24565 € |


