Cable Clamp, Buckle Black Fastener 0.790" (20.07mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clamp, Buckle Black Fastener 0.790" (20.07mm)
Supporting your Project: Printed Circuit Board Solutions

UMB-1

DigiKey Part Number
RPC3269-ND
Manufacturer
Manufacturer Product Number
UMB-1
Description
CBL CLAMP BUCKLE BLACK FASTENER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Clamp, Buckle Black Fastener 0.790" (20.07mm)
Datasheet
 Datasheet
EDA/CAD Models
UMB-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clamp, Buckle
Type Attributes
-
Opening Size
0.790" (20.07mm)
Mounting Type
Fastener
Material
Neoprene Rubber (NPRN)
Color
Black
Length
1.570" (39.88mm)
Width
1.180" (29.97mm)
Height
-
Panel Hole Size
0.362" (9.19mm)
Material Thickness
-
Material Flammability Rating
-
Adhesive
-
Features
-
Screw Size
#10 (M5)
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,76000 €2,76 €
102,34500 €23,45 €
252,19800 €54,95 €
502,09320 €104,66 €
2001,89790 €379,58 €
4001,80730 €722,92 €
6001,75633 €1.053,80 €
1.0001,69418 €1.694,18 €
2.6001,58380 €4.117,88 €
Manufacturers Standard Package
Unit Price without VAT:2,76000 €
Unit Price with VAT:3,28440 €