




UBM-22.0M-01 | |
|---|---|
DigiKey Part Number | RPC2139-ND |
Manufacturer | |
Manufacturer Product Number | UBM-22.0M-01 |
Description | BRD SPT EDGE HOLD SNAP LOCK 22MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Edge Holding / Snap Lock Nylon 0.866" (22.00mm) |
Datasheet | Datasheet |
Category | Length - Overall 1.228" (31.20mm) |
Manufacturer Essentra Components | Support Panel Thickness 0.060" ~ 0.090" (1.50mm ~ 2.30mm) |
Series | Mounting Hole Diameter 0.187" (4.75mm) 3/16" |
Packaging Bulk | Mounting Panel Thickness 0.039" ~ 0.090" (1.00mm ~ 2.30mm) |
Part Status Active | Features Winged |
Holding Type Edge Holding | Material Nylon |
Mounting Type Snap Lock | Base Product Number |
Between Board Height 0.866" (22.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 5 | 0,45800 € | 2,29 € |
| 10 | 0,42500 € | 4,25 € |
| 25 | 0,38760 € | 9,69 € |
| 50 | 0,36300 € | 18,15 € |
| 100 | 0,34100 € | 34,10 € |
| 250 | 0,31556 € | 78,89 € |
| 500 | 0,29868 € | 149,34 € |
| 1.000 | 0,28358 € | 283,58 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |


