Cable Clip, Twist Lock Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clip, Twist Lock Natural
Supporting your Project: Printed Circuit Board Solutions

TT001A

DigiKey Part Number
RPC6235-ND
Manufacturer
Manufacturer Product Number
TT001A
Description
CBL CLIP TWIST LOCK NATURAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Clip, Twist Lock Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clip, Twist Lock
Type Attributes
-
Opening Size
-
Mounting Type
-
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
-
Width
-
Height
-
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
-
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1000,13560 €13,56 €
2000,12910 €25,82 €
3000,12543 €37,63 €
5000,12102 €60,51 €
7000,11816 €82,71 €
1.0000,11523 €115,23 €
Manufacturers Standard Package
Unit Price without VAT:0,13560 €
Unit Price with VAT:0,16136 €