
TSC467072A | |
|---|---|
DigiKey Part Number | 145-TSC467072A-ND |
Manufacturer | |
Manufacturer Product Number | TSC467072A |
Description | SEALING CAP YEL 27"DIA X 0.67"H |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Sealing Cap Yellow 2.07" Dia x 0.67" H (52.6mm x 17.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sealing Cap | |
Color | Yellow | |
Size / Dimension | 2.07" Dia x 0.67" H (52.6mm x 17.0mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 5 | 2,04400 € | 10,22 € |
| 10 | 1,91600 € | 19,16 € |
| 25 | 1,76560 € | 44,14 € |
| 50 | 1,66660 € | 83,33 € |
| 100 | 1,57790 € | 157,79 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,86790 € |

