
TSC467071A | |
|---|---|
DigiKey Part Number | 145-TSC467071A-ND |
Manufacturer | |
Manufacturer Product Number | TSC467071A |
Description | SEAL CAP YEL 1.95"DIA X 0.75"H |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Sealing Cap Yellow 1.95" Dia x 0.75" H (49.4mm x 19.0mm) |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Essentra Components | Type Sealing Cap |
Series | Color Yellow |
Packaging Bulk | Size / Dimension 1.95" Dia x 0.75" H (49.4mm x 19.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,23000 € | 2,23 € |
| 5 | 1,89000 € | 9,45 € |
| 10 | 1,77000 € | 17,70 € |
| 25 | 1,63160 € | 40,79 € |
| 50 | 1,53940 € | 76,97 € |
| 100 | 1,45700 € | 145,70 € |
| 300 | 1,34383 € | 403,15 € |
| 500 | 1,29762 € | 648,81 € |
| 1.000 | 1,24060 € | 1.240,60 € |
| Unit Price without VAT: | 2,23000 € |
|---|---|
| Unit Price with VAT: | 2,65370 € |

