
TSC467070A | |
|---|---|
DigiKey Part Number | 145-TSC467070A-ND |
Manufacturer | |
Manufacturer Product Number | TSC467070A |
Description | SEAL CAP YEL 1.73"DIA X 0.73"H |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Sealing Cap Yellow 1.73" Dia x 0.73" H (43.9mm x 18.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sealing Cap | |
Color | Yellow | |
Size / Dimension | 1.73" Dia x 0.73" H (43.9mm x 18.5mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,29508 € | 323,77 € |
| Unit Price without VAT: | 1,29508 € |
|---|---|
| Unit Price with VAT: | 1,54115 € |

