
TSC467069A | |
|---|---|
DigiKey Part Number | 145-TSC467069A-ND |
Manufacturer | |
Manufacturer Product Number | TSC467069A |
Description | SEAL CAP YEL 1.62"DIA X 0.73"H |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Sealing Cap Yellow 1.62" Dia x 0.73" H (41.3mm x 18.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sealing Cap | |
Color | Yellow | |
Size / Dimension | 1.62" Dia x 0.73" H (41.3mm x 18.5mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 € | 1,89 € |
| 5 | 1,60600 € | 8,03 € |
| 10 | 1,50200 € | 15,02 € |
| 25 | 1,38200 € | 34,55 € |
| 50 | 1,30280 € | 65,14 € |
| 100 | 1,23190 € | 123,19 € |
| 250 | 1,14968 € | 287,42 € |
| 500 | 1,09502 € | 547,51 € |
| 1.000 | 1,04601 € | 1.046,01 € |
| Unit Price without VAT: | 1,89000 € |
|---|---|
| Unit Price with VAT: | 2,24910 € |

