
TSC467067A | |
|---|---|
DigiKey Part Number | 145-TSC467067A-ND |
Manufacturer | |
Manufacturer Product Number | TSC467067A |
Description | SEAL CAP YEL 1.38"DIA X 0.73"H |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Sealing Cap Yellow 1.38" Dia x 0.73" H (35.1mm x 18.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sealing Cap | |
Color | Yellow | |
Size / Dimension | 1.38" Dia x 0.73" H (35.1mm x 18.5mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 5 | 1,10200 € | 5,51 € |
| 10 | 1,02800 € | 10,28 € |
| 25 | 0,94440 € | 23,61 € |
| 50 | 0,88840 € | 44,42 € |
| 100 | 0,83840 € | 83,84 € |
| 250 | 0,78044 € | 195,11 € |
| 500 | 0,74190 € | 370,95 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |

