
TSC467065A | |
|---|---|
DigiKey Part Number | 145-TSC467065A-ND |
Manufacturer | |
Manufacturer Product Number | TSC467065A |
Description | SEAL CAP YEL 1.17"DIA X 0.69"H |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Sealing Cap Yellow 1.17" Dia x 0.69" H (29.6mm x 17.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sealing Cap | |
Color | Yellow | |
Size / Dimension | 1.17" Dia x 0.69" H (29.6mm x 17.5mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 5 | 0,89600 € | 4,48 € |
| 10 | 0,83600 € | 8,36 € |
| 25 | 0,76640 € | 19,16 € |
| 50 | 0,72000 € | 36,00 € |
| 100 | 0,67880 € | 67,88 € |
| 250 | 0,63100 € | 157,75 € |
| 500 | 0,59926 € | 299,63 € |
| 1.000 | 0,57084 € | 570,84 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |

