
TSC467064A | |
|---|---|
DigiKey Part Number | 145-TSC467064A-ND |
Manufacturer | |
Manufacturer Product Number | TSC467064A |
Description | SEALING CAP YEL 14"DIA X 0.69"H |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Sealing Cap Yellow 1.04" Dia x 0.69" H (26.3mm x 17.5mm) |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Essentra Components | Type Sealing Cap |
Series | Color Yellow |
Packaging Bulk | Size / Dimension 1.04" Dia x 0.69" H (26.3mm x 17.5mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 5 | 0,80600 € | 4,03 € |
| 10 | 0,75000 € | 7,50 € |
| 25 | 0,68720 € | 17,18 € |
| 50 | 0,64560 € | 32,28 € |
| 100 | 0,60840 € | 60,84 € |
| 250 | 0,56520 € | 141,30 € |
| 500 | 0,53652 € | 268,26 € |
| 1.000 | 0,51084 € | 510,84 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

