
TSC467063A | |
|---|---|
DigiKey Part Number | 145-TSC467063A-ND |
Manufacturer | |
Manufacturer Product Number | TSC467063A |
Description | SEALING CAP YEL 14"DIA X 0.61"H |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Sealing Cap Yellow 1.04" Dia x 0.61" H (26.3mm x 15.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sealing Cap | |
Color | Yellow | |
Size / Dimension | 1.04" Dia x 0.61" H (26.3mm x 15.5mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 5 | 0,79200 € | 3,96 € |
| 10 | 0,73800 € | 7,38 € |
| 25 | 0,67520 € | 16,88 € |
| 50 | 0,63440 € | 31,72 € |
| 100 | 0,59770 € | 59,77 € |
| 250 | 0,55512 € | 138,78 € |
| 500 | 0,52686 € | 263,43 € |
| 1.000 | 0,50157 € | 501,57 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

