
TSC467062A | |
|---|---|
DigiKey Part Number | 145-TSC467062A-ND |
Manufacturer | |
Manufacturer Product Number | TSC467062A |
Description | SEAL CAP YEL 0.99"DIA X 0.65"H |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Sealing Cap Yellow 0.99" Dia x 0.65" H (25.2mm x 16.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sealing Cap | |
Color | Yellow | |
Size / Dimension | 0.99" Dia x 0.65" H (25.2mm x 16.5mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 5 | 0,77400 € | 3,87 € |
| 10 | 0,72100 € | 7,21 € |
| 25 | 0,66040 € | 16,51 € |
| 50 | 0,62000 € | 31,00 € |
| 100 | 0,58420 € | 58,42 € |
| 250 | 0,54244 € | 135,61 € |
| 500 | 0,51480 € | 257,40 € |
| 1.000 | 0,49002 € | 490,02 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

