
TSC467061A | |
|---|---|
DigiKey Part Number | 145-TSC467061A-ND |
Manufacturer | |
Manufacturer Product Number | TSC467061A |
Description | SEAL CAP YEL 0.91"DIA X 0.65"H |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Sealing Cap Yellow 0.91" Dia x 0.65" H (23.0mm x 16.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sealing Cap | |
Color | Yellow | |
Size / Dimension | 0.91" Dia x 0.65" H (23.0mm x 16.5mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 5 | 0,68800 € | 3,44 € |
| 10 | 0,64100 € | 6,41 € |
| 25 | 0,58640 € | 14,66 € |
| 50 | 0,55060 € | 27,53 € |
| 100 | 0,51840 € | 51,84 € |
| 250 | 0,48104 € | 120,26 € |
| 500 | 0,45622 € | 228,11 € |
| 1.000 | 0,43402 € | 434,02 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

