
TSC467060A | |
|---|---|
DigiKey Part Number | 145-TSC467060A-ND |
Manufacturer | |
Manufacturer Product Number | TSC467060A |
Description | SEAL CAP YEL 0.78"DIA X 0.61"H |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Sealing Cap Yellow 0.78" Dia x 0.61" H (19.7mm x 15.5mm) |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Essentra Components | Type Sealing Cap |
Series | Color Yellow |
Packaging Bulk | Size / Dimension 0.78" Dia x 0.61" H (19.7mm x 15.5mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 5 | 0,65600 € | 3,28 € |
| 10 | 0,61100 € | 6,11 € |
| 25 | 0,55920 € | 13,98 € |
| 50 | 0,52480 € | 26,24 € |
| 100 | 0,49390 € | 49,39 € |
| 250 | 0,45820 € | 114,55 € |
| 500 | 0,43446 € | 217,23 € |
| 1.000 | 0,41326 € | 413,26 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

