
TSC467059A | |
|---|---|
DigiKey Part Number | 145-TSC467059A-ND |
Manufacturer | |
Manufacturer Product Number | TSC467059A |
Description | SEAL CAP YEL 0.69"DIA X 0.61"H |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Sealing Cap Yellow 0.69" Dia x 0.61" H (17.5mm x 15.5mm) |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Essentra Components | Type Sealing Cap |
Series | Color Yellow |
Packaging Bulk | Size / Dimension 0.69" Dia x 0.61" H (17.5mm x 15.5mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 5 | 0,63200 € | 3,16 € |
| 10 | 0,58900 € | 5,89 € |
| 25 | 0,53840 € | 13,46 € |
| 50 | 0,50540 € | 25,27 € |
| 100 | 0,47560 € | 47,56 € |
| 250 | 0,44108 € | 110,27 € |
| 500 | 0,41816 € | 209,08 € |
| 1.000 | 0,39768 € | 397,68 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

