
TSC467058A | |
|---|---|
DigiKey Part Number | 145-TSC467058A-ND |
Manufacturer | |
Manufacturer Product Number | TSC467058A |
Description | SEAL CAP YEL 0.65"DIA X 0.59"H |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Sealing Cap Yellow 0.65" Dia x 0.59" H (16.5mm x 15.0mm) |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Essentra Components | Type Sealing Cap |
Series | Color Yellow |
Packaging Bulk | Size / Dimension 0.65" Dia x 0.59" H (16.5mm x 15.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 5 | 0,59400 € | 2,97 € |
| 10 | 0,55300 € | 5,53 € |
| 25 | 0,50560 € | 12,64 € |
| 50 | 0,47400 € | 23,70 € |
| 100 | 0,44590 € | 44,59 € |
| 250 | 0,41340 € | 103,35 € |
| 500 | 0,39178 € | 195,89 € |
| 1.000 | 0,37248 € | 372,48 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

