
TSC467055A | |
|---|---|
DigiKey Part Number | 145-TSC467055A-ND |
Manufacturer | |
Manufacturer Product Number | TSC467055A |
Description | SEAL CAP YEL 0.48"DIA X 0.57"H |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Sealing Cap Yellow 0.48" Dia x 0.57" H (12.1mm x 14.5mm) |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Essentra Components | Type Sealing Cap |
Series | Color Yellow |
Packaging Bulk | Size / Dimension 0.48" Dia x 0.57" H (12.1mm x 14.5mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 5 | 0,52600 € | 2,63 € |
| 10 | 0,48900 € | 4,89 € |
| 25 | 0,44600 € | 11,15 € |
| 50 | 0,41800 € | 20,90 € |
| 100 | 0,39310 € | 39,31 € |
| 250 | 0,36408 € | 91,02 € |
| 500 | 0,34486 € | 172,43 € |
| 1.000 | 0,32764 € | 327,64 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

