
TSC467053A | |
|---|---|
DigiKey Part Number | 145-TSC467053A-ND |
Manufacturer | |
Manufacturer Product Number | TSC467053A |
Description | SEAL CAP YEL 2.37"DIA X 0.73"H |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Sealing Cap Yellow 2.37" Dia x 0.73" H (60.3mm x 18.5mm) |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Essentra Components | Type Sealing Cap |
Series | Color Yellow |
Packaging Bulk | Size / Dimension 2.37" Dia x 0.73" H (60.3mm x 18.5mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,06000 € | 3,06 € |
| 5 | 2,60600 € | 13,03 € |
| 10 | 2,44400 € | 24,44 € |
| 25 | 2,25720 € | 56,43 € |
| 50 | 2,13320 € | 106,66 € |
| 100 | 2,02230 € | 202,23 € |
| Unit Price without VAT: | 3,06000 € |
|---|---|
| Unit Price with VAT: | 3,64140 € |

