
TSC467052A | |
|---|---|
DigiKey Part Number | 145-TSC467052A-ND |
Manufacturer | |
Manufacturer Product Number | TSC467052A |
Description | SEALING CAP YEL 27"DIA X 0.73"H |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Sealing Cap Yellow 2.07" Dia x 0.73" H (52.6mm x 18.5mm) |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Essentra Components | Type Sealing Cap |
Series | Color Yellow |
Packaging Bulk | Size / Dimension 2.07" Dia x 0.73" H (52.6mm x 18.5mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,21000 € | 2,21 € |
| 5 | 1,87800 € | 9,39 € |
| 10 | 1,76000 € | 17,60 € |
| Unit Price without VAT: | 2,21000 € |
|---|---|
| Unit Price with VAT: | 2,62990 € |

