
TSC467049A | |
|---|---|
DigiKey Part Number | 145-TSC467049A-ND |
Manufacturer | |
Manufacturer Product Number | TSC467049A |
Description | SEAL CAP YEL 1.69"DIA X 0.71"H |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Sealing Cap Yellow 1.69" Dia x 0.71" H (42.8mm x 18.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sealing Cap | |
Color | Yellow | |
Size / Dimension | 1.69" Dia x 0.71" H (42.8mm x 18.0mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,34450 € | 134,45 € |
| Unit Price without VAT: | 1,34450 € |
|---|---|
| Unit Price with VAT: | 1,59996 € |

