
TSC467048A | |
|---|---|
DigiKey Part Number | 145-TSC467048A-ND |
Manufacturer | |
Manufacturer Product Number | TSC467048A |
Description | SEAL CAP YEL 1.69"DIA X 0.63"H |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Sealing Cap Yellow 1.69" Dia x 0.63" H (42.8mm x 16.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sealing Cap | |
Color | Yellow | |
Size / Dimension | 1.69" Dia x 0.63" H (42.8mm x 16.0mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,98000 € | 1,98 € |
| 5 | 1,67400 € | 8,37 € |
| 10 | 1,56500 € | 15,65 € |
| 25 | 1,44080 € | 36,02 € |
| 50 | 1,35880 € | 67,94 € |
| 100 | 1,28510 € | 128,51 € |
| Unit Price without VAT: | 1,98000 € |
|---|---|
| Unit Price with VAT: | 2,35620 € |

