
TSC467047A | |
|---|---|
DigiKey Part Number | 145-TSC467047A-ND |
Manufacturer | |
Manufacturer Product Number | TSC467047A |
Description | SEAL CAP YEL 1.38"DIA X 0.67"H |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Sealing Cap Yellow 1.38" Dia x 0.67" H (35.1mm x 17.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sealing Cap | |
Color | Yellow | |
Size / Dimension | 1.38" Dia x 0.67" H (35.1mm x 17.0mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 5 | 0,79000 € | 3,95 € |
| 10 | 0,73700 € | 7,37 € |
| 25 | 0,67480 € | 16,87 € |
| 50 | 0,63380 € | 31,69 € |
| 100 | 0,59710 € | 59,71 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

