
TSC467045A | |
|---|---|
DigiKey Part Number | 145-TSC467045A-ND |
Manufacturer | |
Manufacturer Product Number | TSC467045A |
Description | SEAL CAP YEL 1.30"DIA X 0.59"H |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Sealing Cap Yellow 1.30" Dia x 0.59" H (32.9mm x 15.0mm) |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Essentra Components | Type Sealing Cap |
Series | Color Yellow |
Packaging Bulk | Size / Dimension 1.30" Dia x 0.59" H (32.9mm x 15.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 5 | 0,97600 € | 4,88 € |
| 10 | 0,91000 € | 9,10 € |
| 25 | 0,83520 € | 20,88 € |
| 50 | 0,78540 € | 39,27 € |
| 100 | 0,74080 € | 74,08 € |
| 250 | 0,68908 € | 172,27 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |

