
TSC467044A | |
|---|---|
DigiKey Part Number | 145-TSC467044A-ND |
Manufacturer | |
Manufacturer Product Number | TSC467044A |
Description | SEAL CAP YEL 1.21"DIA X 0.59"H |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Sealing Cap Yellow 1.21" Dia x 0.59" H (30.7mm x 15.0mm) |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Essentra Components | Type Sealing Cap |
Series | Color Yellow |
Packaging Bulk | Size / Dimension 1.21" Dia x 0.59" H (30.7mm x 15.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 5 | 0,93600 € | 4,68 € |
| 10 | 0,87400 € | 8,74 € |
| 25 | 0,80080 € | 20,02 € |
| 50 | 0,75300 € | 37,65 € |
| 100 | 0,71010 € | 71,01 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

