
TSC467043A | |
|---|---|
DigiKey Part Number | 145-TSC467043A-ND |
Manufacturer | |
Manufacturer Product Number | TSC467043A |
Description | SEAL CAP YEL 1.17"DIA X 0.59"H |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Sealing Cap Yellow 1.17" Dia x 0.59" H (29.6mm x 15.0mm) |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Essentra Components | Type Sealing Cap |
Series | Color Yellow |
Packaging Bulk | Size / Dimension 1.17" Dia x 0.59" H (29.6mm x 15.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 5 | 0,88600 € | 4,43 € |
| 10 | 0,82500 € | 8,25 € |
| 25 | 0,75680 € | 18,92 € |
| 50 | 0,71100 € | 35,55 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

