
TSC467040A | |
|---|---|
DigiKey Part Number | 145-TSC467040A-ND |
Manufacturer | |
Manufacturer Product Number | TSC467040A |
Description | SEAL CAP YEL 0.95"DIA X 0.59"H |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Sealing Cap Yellow 0.95" Dia x 0.59" H (24.1mm x 15.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sealing Cap | |
Color | Yellow | |
Size / Dimension | 0.95" Dia x 0.59" H (24.1mm x 15.0mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 5 | 0,76000 € | 3,80 € |
| 10 | 0,70700 € | 7,07 € |
| 25 | 0,64760 € | 16,19 € |
| 50 | 0,60800 € | 30,40 € |
| 100 | 0,57270 € | 57,27 € |
| 250 | 0,53180 € | 132,95 € |
| 500 | 0,50462 € | 252,31 € |
| 1.000 | 0,48030 € | 480,30 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

