
TSC467039A | |
|---|---|
DigiKey Part Number | 145-TSC467039A-ND |
Manufacturer | |
Manufacturer Product Number | TSC467039A |
Description | SEAL CAP YEL 0.86"DIA X 0.59"H |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Sealing Cap Yellow 0.86" Dia x 0.59" H (21.9mm x 15.0mm) |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Essentra Components | Type Sealing Cap |
Series | Color Yellow |
Packaging Bulk | Size / Dimension 0.86" Dia x 0.59" H (21.9mm x 15.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 5 | 0,68000 € | 3,40 € |
| 10 | 0,63300 € | 6,33 € |
| 25 | 0,57920 € | 14,48 € |
| 50 | 0,54380 € | 27,19 € |
| 100 | 0,51200 € | 51,20 € |
| 250 | 0,47508 € | 118,77 € |
| 500 | 0,45054 € | 225,27 € |
| 1.000 | 0,42862 € | 428,62 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

