
TSC467036A | |
|---|---|
DigiKey Part Number | 145-TSC467036A-ND |
Manufacturer | |
Manufacturer Product Number | TSC467036A |
Description | SEAL CAP YEL 0.61"DIA X 0.59"H |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Sealing Cap Yellow 0.61" Dia x 0.59" H (15.4mm x 15.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sealing Cap | |
Color | Yellow | |
Size / Dimension | 0.61" Dia x 0.59" H (15.4mm x 15.0mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,38046 € | 190,23 € |
| Unit Price without VAT: | 0,38046 € |
|---|---|
| Unit Price with VAT: | 0,45275 € |

