
TSC467035A | |
|---|---|
DigiKey Part Number | 145-TSC467035A-ND |
Manufacturer | |
Manufacturer Product Number | TSC467035A |
Description | SEAL CAP YEL 0.61"DIA X 0.51"H |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Sealing Cap Yellow 0.61" Dia x 0.51" H (15.4mm x 13.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sealing Cap | |
Color | Yellow | |
Size / Dimension | 0.61" Dia x 0.51" H (15.4mm x 13.0mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 5 | 0,55600 € | 2,78 € |
| 10 | 0,51700 € | 5,17 € |
| 25 | 0,47280 € | 11,82 € |
| 50 | 0,44300 € | 22,15 € |
| 100 | 0,41660 € | 41,66 € |
| 250 | 0,38608 € | 96,52 € |
| 500 | 0,36576 € | 182,88 € |
| 1.000 | 0,34758 € | 347,58 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

