
TSC467033A | |
|---|---|
DigiKey Part Number | 145-TSC467033A-ND |
Manufacturer | |
Manufacturer Product Number | TSC467033A |
Description | SEAL CAP YEL 0.43"DIA X 0.51"H |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Sealing Cap Yellow 0.43" Dia x 0.51" H (11.0mm x 13.0mm) |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Essentra Components | Type Sealing Cap |
Series | Color Yellow |
Packaging Bulk | Size / Dimension 0.43" Dia x 0.51" H (11.0mm x 13.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 5 | 0,50400 € | 2,52 € |
| 10 | 0,46900 € | 4,69 € |
| 25 | 0,42800 € | 10,70 € |
| 50 | 0,40100 € | 20,05 € |
| 100 | 0,37700 € | 37,70 € |
| 250 | 0,34912 € | 87,28 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

