
TSB12376A | |
|---|---|
DigiKey Part Number | 145-TSB12376A-ND |
Manufacturer | |
Manufacturer Product Number | TSB12376A |
Description | TAP CAP YELLOW 0.71" H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tap Cap Yellow 0.71" H (18.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tap Cap | |
Color | Yellow | |
Size / Dimension | 0.71" H (18.0mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,35175 € | 527,62 € |
| Unit Price without VAT: | 0,35175 € |
|---|---|
| Unit Price with VAT: | 0,41858 € |

