
TSB10351A | |
|---|---|
DigiKey Part Number | 145-TSB10351A-ND |
Manufacturer | |
Manufacturer Product Number | TSB10351A |
Description | TAP CAP YELLOW 0.43" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tap Cap Yellow 0.43" (11.0mm) H |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tap Cap | |
Color | Yellow | |
Size / Dimension | 0.43" (11.0mm) H | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,13711 € | 1.371,10 € |
| Unit Price without VAT: | 0,13711 € |
|---|---|
| Unit Price with VAT: | 0,16316 € |

